Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Dimensions
8.65 x 3.91 x 1.58mm
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Height
1.58mm
Maximum Operating Temperature
+125 °C
Length
8.65mm
Width
3.91mm
Tuotetiedot
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family
4000 CMOS Logic Family, Texas Instruments
€ 3,36
€ 0,336 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 4,22
€ 0,422 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Standardi
10
€ 3,36
€ 0,336 1 kpl (10 kpl/pakkaus) (ilman ALV)
€ 4,22
€ 0,422 1 kpl (10 kpl/pakkaus) (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
10
Varastotiedot eivät ole tilapäisesti saatavilla.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
10 - 40 | € 0,336 | € 3,36 |
50 - 90 | € 0,271 | € 2,71 |
100 - 190 | € 0,205 | € 2,05 |
200 - 390 | € 0,186 | € 1,86 |
400+ | € 0,166 | € 1,66 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsLogic Function
AND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
No
Package Type
SOIC
Pin Count
14
Logic Family
4000
Maximum Operating Supply Voltage
18 V
Maximum High Level Output Current
-4.2mA
Maximum Propagation Delay Time @ Maximum CL
120 ns @ 10 V, 250 ns @ 5 V, 90 ns @ 15 V
Minimum Operating Supply Voltage
3 V
Maximum Low Level Output Current
4.2mA
Dimensions
8.65 x 3.91 x 1.58mm
Minimum Operating Temperature
-55 °C
Propagation Delay Test Condition
50pF
Height
1.58mm
Maximum Operating Temperature
+125 °C
Length
8.65mm
Width
3.91mm
Tuotetiedot
4000 Series Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 4000 Series CMOS Logic Family