Texas Instruments CD74AC08E, Quad 2-Input AND Logic Gate, 14-Pin PDIP

RS Stock No.: 648-157Brand: Texas InstrumentsManufacturers Part No.: CD74AC08E
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

AND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

AC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

109 ns @ 1.5 V, 12.2 ns @ 3.3 V, 8.7 ns @ 5 V

Minimum Operating Supply Voltage

1.5 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+125 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on Asking

Texas Instruments CD74AC08E, Quad 2-Input AND Logic Gate, 14-Pin PDIP
Select packaging type

Price on Asking

Texas Instruments CD74AC08E, Quad 2-Input AND Logic Gate, 14-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

AND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

AC

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-24mA

Maximum Propagation Delay Time @ Maximum CL

109 ns @ 1.5 V, 12.2 ns @ 3.3 V, 8.7 ns @ 5 V

Minimum Operating Supply Voltage

1.5 V

Maximum Low Level Output Current

24mA

Maximum Operating Temperature

+125 °C

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

-55 °C

Height

4.57mm

Dimensions

19.3 x 6.35 x 4.57mm

Propagation Delay Test Condition

50pF

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more