Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
HC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Dimensions
8.65 x 3.91 x 1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Height
1.58mm
Product details
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 27.55
€ 0.551 Each (In a Tube of 50) (Exc. Vat)
€ 34.58
€ 0.692 Each (In a Tube of 50) (inc. VAT)
50
€ 27.55
€ 0.551 Each (In a Tube of 50) (Exc. Vat)
€ 34.58
€ 0.692 Each (In a Tube of 50) (inc. VAT)
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
| Quantity | Unit price | Per Tube |
|---|---|---|
| 50 - 200 | € 0.551 | € 27.55 |
| 250 - 950 | € 0.356 | € 17.80 |
| 1000 - 2450 | € 0.286 | € 14.30 |
| 2500+ | € 0.276 | € 13.80 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
NAND
Mounting Type
Surface Mount
Number Of Elements
4
Number of Inputs per Gate
2
Schmitt Trigger Input
Yes
Package Type
SOIC
Pin Count
14
Logic Family
HC
Input Type
Schmitt Trigger
Maximum Operating Supply Voltage
6 V
Maximum High Level Output Current
-5.2mA
Maximum Propagation Delay Time @ Maximum CL
125 ns @ 2 V, 21 ns @ 6 V, 25 ns @ 4.5 V
Minimum Operating Supply Voltage
2 V
Maximum Low Level Output Current
5.2mA
Dimensions
8.65 x 3.91 x 1.58mm
Propagation Delay Test Condition
50pF
Maximum Operating Temperature
+125 °C
Length
8.65mm
Width
3.91mm
Minimum Operating Temperature
-55 °C
Height
1.58mm
Product details
74HC Family Logic Gates, Texas Instruments
Texas Instruments range of standard Logic Gates from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


