Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
6
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
105 ns @ 2 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
50pF
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 9.50
€ 1.90 Each (In a Pack of 5) (Exc. Vat)
€ 11.92
€ 2.384 Each (In a Pack of 5) (inc. VAT)
Standard
5
€ 9.50
€ 1.90 Each (In a Pack of 5) (Exc. Vat)
€ 11.92
€ 2.384 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HC
Logic Function
Buffer, Line Driver
IC Type
Buffer & Line Driver IC
Number of Channels per Chip
6
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Maximum High Level Output Current
-7.8mA
Maximum Low Level Output Current
7.8mA
Maximum Propagation Delay Time @ Maximum CL
105 ns @ 2 V
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Supply Voltage
2 V
Maximum Operating Supply Voltage
6 V
Propagation Delay Test Condition
50pF
Product details
74HC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS