Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
€ 12.05
€ 0.482 Each (In a Tube of 25) (Exc. Vat)
€ 15.12
€ 0.605 Each (In a Tube of 25) (inc. VAT)
25
€ 12.05
€ 0.482 Each (In a Tube of 25) (Exc. Vat)
€ 15.12
€ 0.605 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 25 | € 0.482 | € 12.05 |
50 - 100 | € 0.362 | € 9.05 |
125 - 225 | € 0.275 | € 6.88 |
250 - 475 | € 0.263 | € 6.58 |
500+ | € 0.252 | € 6.30 |
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+125 °C
Product details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS