Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-8
Pin Count
16
Number of Elements per Chip
1
Number of Input Enables per Element
3
Polarity
Inverting
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Product details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
€ 14.08
€ 0.563 Each (In a Tube of 25) (Exc. Vat)
€ 17.67
€ 0.707 Each (In a Tube of 25) (inc. VAT)
25
€ 14.08
€ 0.563 Each (In a Tube of 25) (Exc. Vat)
€ 17.67
€ 0.707 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
HCT
Logic Function
Decoder, Demultiplexer
Demultiplexing Capability
1-of-8
Pin Count
16
Number of Elements per Chip
1
Number of Input Enables per Element
3
Polarity
Inverting
Mounting Type
Through Hole
Package Type
PDIP
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-55 °C
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Temperature
+125 °C
Product details
74HCT Family Decoders/Multiplexers, Texas Instruments
Texas Instruments range of Decoders, Multiplexers, De-multiplexers and Analogue Switches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS