Texas Instruments CD74HCT245M, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

RS Stock No.: 144-9910Brand: Texas InstrumentsManufacturers Part No.: CD74HCT245M
brand-logo
View all in Bus Transceivers

Technical Document

Specifications

Logic Family

HCT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

26 ns @ 4.5 V

Height

2.35mm

Width

7.52mm

Minimum Operating Temperature

-55 °C

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

12.8mm

Maximum Operating Supply Voltage

5.5 V

Product details

74HCT Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 19.40

€ 0.776 Each (In a Tube of 25) (Exc. Vat)

€ 24.35

€ 0.974 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD74HCT245M, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

€ 19.40

€ 0.776 Each (In a Tube of 25) (Exc. Vat)

€ 24.35

€ 0.974 Each (In a Tube of 25) (inc. VAT)

Texas Instruments CD74HCT245M, 1 Bus Transceiver, 8-Bit Non-Inverting CMOS, 20-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

HCT

Logic Function

Bus Transceiver

Number of Elements per Chip

1

Number of Channels per Chip

8

Polarity

Non-Inverting

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

20

Input Level

TTL

Output Level

CMOS

Maximum High Level Output Current

-4mA

Maximum Low Level Output Current

4mA

Maximum Propagation Delay Time @ Maximum CL

26 ns @ 4.5 V

Height

2.35mm

Width

7.52mm

Minimum Operating Temperature

-55 °C

Dimensions

12.8 x 7.52 x 2.35mm

Minimum Operating Supply Voltage

4.5 V

Maximum Operating Temperature

+125 °C

Propagation Delay Test Condition

50pF

Length

12.8mm

Maximum Operating Supply Voltage

5.5 V

Product details

74HCT Family Bus Transceivers, Texas Instruments

Texas Instruments range of Bus Transceivers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more