Technical Document
Specifications
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
60 V
Series
NexFET
Package Type
VSONP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
8.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.3V
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
3.2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
5mm
Length
5.8mm
Typical Gate Charge @ Vgs
14 nC @ 4.5 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1.1mm
Country of Origin
Malaysia
Product details
N-Channel NexFET™ Power MOSFET, Texas Instruments
MOSFET Transistors, Texas Instruments
€ 1,502.50
€ 0.601 Each (On a Reel of 2500) (Exc. Vat)
€ 1,885.64
€ 0.754 Each (On a Reel of 2500) (inc. VAT)
2500
€ 1,502.50
€ 0.601 Each (On a Reel of 2500) (Exc. Vat)
€ 1,885.64
€ 0.754 Each (On a Reel of 2500) (inc. VAT)
2500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsChannel Type
N
Maximum Continuous Drain Current
100 A
Maximum Drain Source Voltage
60 V
Series
NexFET
Package Type
VSONP
Mounting Type
Surface Mount
Pin Count
8
Maximum Drain Source Resistance
8.5 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.3V
Minimum Gate Threshold Voltage
1.5V
Maximum Power Dissipation
3.2 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Width
5mm
Length
5.8mm
Typical Gate Charge @ Vgs
14 nC @ 4.5 V
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Height
1.1mm
Country of Origin
Malaysia
Product details