Technical Document
Specifications
Brand
Texas InstrumentsCommunication Mode
Full Duplex
Data Rate
10 Mbps, 100 Mbps
Number of Transceivers
4
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
4.2 V
€ 10.00
€ 5.00 Each (In a Pack of 2) (Exc. Vat)
€ 12.55
€ 6.275 Each (In a Pack of 2) (inc. VAT)
Texas Instruments DP83848IVVX/NOPB, Ethernet Transceiver, 10 Mbps, 100 Mbps, 4.2 V, 48-Pin LQFP
Select packaging type
Standard
2
€ 10.00
€ 5.00 Each (In a Pack of 2) (Exc. Vat)
€ 12.55
€ 6.275 Each (In a Pack of 2) (inc. VAT)
Texas Instruments DP83848IVVX/NOPB, Ethernet Transceiver, 10 Mbps, 100 Mbps, 4.2 V, 48-Pin LQFP
Stock information temporarily unavailable.
Select packaging type
Standard
2
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsCommunication Mode
Full Duplex
Data Rate
10 Mbps, 100 Mbps
Number of Transceivers
4
Package Type
LQFP
Pin Count
48
Typical Operating Supply Voltage
4.2 V