Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Transmission Data Rate
3.125Gbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
WSON
Pin Count
8
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
3 x 3 x 0.8mm
Height
0.8mm
Length
3mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Width
3mm
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Signal Conditioners, LVDS Repeaters, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.
€ 3,150.00
€ 3.15 Each (On a Reel of 1000) (Exc. Vat)
€ 3,953.25
€ 3.953 Each (On a Reel of 1000) (inc. VAT)
1000
€ 3,150.00
€ 3.15 Each (On a Reel of 1000) (Exc. Vat)
€ 3,953.25
€ 3.953 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
1
Input Type
CML, LVDS, LVPECL
Output Type
LVDS
IC Type
Buffer IC
Transmission Data Rate
3.125Gbps
Number of Elements per Chip
1
Mounting Type
Surface Mount
Package Type
WSON
Pin Count
8
Differential Input High Threshold Voltage
100mV
Differential Input Low Threshold Voltage
-100mV
Dimensions
3 x 3 x 0.8mm
Height
0.8mm
Length
3mm
Maximum Operating Supply Voltage
3.6 V
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
3 V
Width
3mm
Minimum Operating Temperature
-40 °C
Country of Origin
Malaysia
Product details
Signal Conditioners, LVDS Repeaters, Texas Instruments
LVDS Communication
Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.