Dual-use

Texas Instruments DS25BR120TSD/NOPB, LVDS Buffer CML, LVDS, LVPECL LVDS, 8-Pin WSON

RS Stock No.: 813-6504Brand: Texas InstrumentsManufacturers Part No.: DS25BR120TSD/NOPB
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Number of Drivers

1

Input Type

CML, LVDS, LVPECL

Output Type

LVDS

IC Type

Buffer IC

Transmission Data Rate

3.125Gbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

8

Differential Input Low Threshold Voltage

-100mV

Dimensions

3 x 3 x 0.8mm

Height

0.8mm

Length

3mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3mm

Product details

Signal Conditioners, LVDS Repeaters, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 4.35

€ 4.35 Each (Exc. Vat)

€ 5.46

€ 5.46 Each (inc. VAT)

Texas Instruments DS25BR120TSD/NOPB, LVDS Buffer CML, LVDS, LVPECL LVDS, 8-Pin WSON
Select packaging type

€ 4.35

€ 4.35 Each (Exc. Vat)

€ 5.46

€ 5.46 Each (inc. VAT)

Texas Instruments DS25BR120TSD/NOPB, LVDS Buffer CML, LVDS, LVPECL LVDS, 8-Pin WSON

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Drivers

1

Input Type

CML, LVDS, LVPECL

Output Type

LVDS

IC Type

Buffer IC

Transmission Data Rate

3.125Gbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

WSON

Pin Count

8

Differential Input Low Threshold Voltage

-100mV

Dimensions

3 x 3 x 0.8mm

Height

0.8mm

Length

3mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

3mm

Product details

Signal Conditioners, LVDS Repeaters, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more