Texas Instruments DS26LV32ATMX/NOPB Quad-Channel Line Receiver, 3-State, 16-Pin SOIC

RS Stock No.: 226-4766PBrand: Texas InstrumentsManufacturers Part No.: DS26LV32ATMX/NOPB
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

Logic Family

CMOS

Number of Channels per Chip

4

IC Type

Differential Line Receiver IC

Input Type

CMOS

Output Type

3 State

Package Type

SOIC

Pin Count

16

Stock information temporarily unavailable.

€ 85.00

€ 1.70 Each (Supplied on a Reel) (Exc. Vat)

€ 106.68

€ 2.134 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments DS26LV32ATMX/NOPB Quad-Channel Line Receiver, 3-State, 16-Pin SOIC
Select packaging type

€ 85.00

€ 1.70 Each (Supplied on a Reel) (Exc. Vat)

€ 106.68

€ 2.134 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments DS26LV32ATMX/NOPB Quad-Channel Line Receiver, 3-State, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
50 - 95€ 1.70€ 8.50
100 - 245€ 1.50€ 7.50
250 - 995€ 1.45€ 7.25
1000+€ 1.45€ 7.25

Technical Document

Specifications

Logic Family

CMOS

Number of Channels per Chip

4

IC Type

Differential Line Receiver IC

Input Type

CMOS

Output Type

3 State

Package Type

SOIC

Pin Count

16