Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CMOS
Output Type
LVDS
IC Type
Interface IC
Transmission Data Rate
2450Mbps
Number of Elements per Chip
4
Package Type
SOT-23
Pin Count
5
Stock information temporarily unavailable.
€ 37.50
€ 3.75 Each (Supplied in a Tube) (Exc. Vat)
€ 47.06
€ 4.706 Each (Supplied in a Tube) (inc. VAT)
Texas Instruments DS90C385AMT/NOPB, LVDS Transmitter Quad CMOS LVDS, 5-Pin SOT-23
Select packaging type
Production pack (Tube)
10
€ 37.50
€ 3.75 Each (Supplied in a Tube) (Exc. Vat)
€ 47.06
€ 4.706 Each (Supplied in a Tube) (inc. VAT)
Texas Instruments DS90C385AMT/NOPB, LVDS Transmitter Quad CMOS LVDS, 5-Pin SOT-23
Stock information temporarily unavailable.
Select packaging type
Production pack (Tube)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsNumber of Drivers
4
Input Type
CMOS
Output Type
LVDS
IC Type
Interface IC
Transmission Data Rate
2450Mbps
Number of Elements per Chip
4
Package Type
SOT-23
Pin Count
5