Texas Instruments DS99R103TSQ/NOPB, LVDS Serializer LVCMOS, LVTTL LVCMOS, LVTTL 1120Mbps, 48-Pin, WQFN

RS Stock No.: 817-6512Brand: Texas InstrumentsManufacturers Part No.: DS99R103TSQ/NOPB
brand-logo
View all in LVDS Interface Ics

Technical Document

Specifications

Number of Drivers

1

Input Type

LVCMOS, LVTTL

Output Type

LVCMOS, LVTTL

Transmission Data Rate

1120Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

48

Differential Input Low Threshold Voltage

-50mV

Dimensions

7 x 7 x 0.8mm

Height

0.8mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

7mm

Product details

Display Link Serialiser/Deserialiser, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 2.20

€ 2.20 Each (Exc. Vat)

€ 2.76

€ 2.76 Each (inc. VAT)

Texas Instruments DS99R103TSQ/NOPB, LVDS Serializer LVCMOS, LVTTL LVCMOS, LVTTL 1120Mbps, 48-Pin, WQFN
Select packaging type

€ 2.20

€ 2.20 Each (Exc. Vat)

€ 2.76

€ 2.76 Each (inc. VAT)

Texas Instruments DS99R103TSQ/NOPB, LVDS Serializer LVCMOS, LVTTL LVCMOS, LVTTL 1120Mbps, 48-Pin, WQFN

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number of Drivers

1

Input Type

LVCMOS, LVTTL

Output Type

LVCMOS, LVTTL

Transmission Data Rate

1120Mbps

Number of Elements per Chip

1

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

48

Differential Input Low Threshold Voltage

-50mV

Dimensions

7 x 7 x 0.8mm

Height

0.8mm

Length

7mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Width

7mm

Product details

Display Link Serialiser/Deserialiser, Texas Instruments

LVDS Communication

Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more