Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
100GΩ
Minimum CMRR
73dB
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm
Price on Asking
1
Price on Asking
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Package Type
PDIP
Mounting Type
Through Hole
Pin Count
8
Typical Dual Supply Voltage
±15V
Rail to Rail
No
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Input Resistance
100GΩ
Minimum CMRR
73dB
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
Width
6.35mm