Technical Document
Specifications
Brand
Texas InstrumentsOffset Voltage
±500µV
Quiescent Current
1000µA
Package Type
TSSOP
Pin Count
14
Mounting Type
Surface Mount
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Product Height
1.05mm
Product Length
5.1mm
Product Width
4.5mm
Country of Origin
Malaysia
€ 1,726.00
€ 0.863 Each (On a Reel of 2000) (Exc. Vat)
€ 2,166.13
€ 1.083 Each (On a Reel of 2000) (inc. VAT)
2000
€ 1,726.00
€ 0.863 Each (On a Reel of 2000) (Exc. Vat)
€ 2,166.13
€ 1.083 Each (On a Reel of 2000) (inc. VAT)
Stock information temporarily unavailable.
2000
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsOffset Voltage
±500µV
Quiescent Current
1000µA
Package Type
TSSOP
Pin Count
14
Mounting Type
Surface Mount
Dimensions
5.1 x 4.5 x 1.05mm
Maximum Input Voltage
5.5 V
Minimum Input Voltage
2.7 V
Product Height
1.05mm
Product Length
5.1mm
Product Width
4.5mm
Country of Origin
Malaysia