ISO7240CDW Texas Instruments, 4-Channel Digital Isolator, 2500 V ac

RS Stock No.: 121-8318Brand: Texas InstrumentsManufacturers Part No.: ISO7240CDW
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Number of Channels

4

Maximum Forward Voltage

5V

Maximum Input Current

10 μA

Isolation Voltage

2500 V ac

Rise Time

2ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

10.63mm

Width

2.65mm

Country of Origin

Italy

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments

Stock information temporarily unavailable.

€ 256.00

€ 6.40 Each (In a Tube of 40) (Exc. Vat)

€ 321.28

€ 8.032 Each (In a Tube of 40) (inc. VAT)

ISO7240CDW Texas Instruments, 4-Channel Digital Isolator, 2500 V ac

€ 256.00

€ 6.40 Each (In a Tube of 40) (Exc. Vat)

€ 321.28

€ 8.032 Each (In a Tube of 40) (inc. VAT)

ISO7240CDW Texas Instruments, 4-Channel Digital Isolator, 2500 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Channels

4

Maximum Forward Voltage

5V

Maximum Input Current

10 μA

Isolation Voltage

2500 V ac

Rise Time

2ns

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Length

10.5mm

Depth

10.63mm

Width

2.65mm

Country of Origin

Italy

Product details

Digital Isolators, Texas Instruments

Capacitive based Galvanic Isolation
High Speed
High Efficiency
Forward and Reverse Channels
High Electromagnetic Immunity

Digital Isolators, Texas Instruments