Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Voltage
5 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
42 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
1 MHz
Package Type
PSOP
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3.9mm
Length
4.9mm
Dimensions
4.9 x 3.9 x 1.47mm
Efficiency
90%
Height
1.47mm
Switching Regulator
Yes
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 4.10
€ 4.10 Each (Exc. Vat)
€ 5.15
€ 5.15 Each (inc. VAT)
Standard
1
€ 4.10
€ 4.10 Each (Exc. Vat)
€ 5.15
€ 5.15 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Voltage
5 V
Minimum Input Voltage
4.5 V
Maximum Input Voltage
42 V
Maximum Output Current
3A
Converter Type
Step Down
Number of Outputs
1
Output Type
Fixed
Mounting Type
Surface Mount
Maximum Switching Frequency
1 MHz
Package Type
PSOP
Pin Count
8
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Width
3.9mm
Length
4.9mm
Dimensions
4.9 x 3.9 x 1.47mm
Efficiency
90%
Height
1.47mm
Switching Regulator
Yes
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM2267x & LM22680 Series
Wide input voltage range: 4.5V to 42V
Internally compensated voltage mode control for small BOM count
Stable with low ESR ceramic capacitors
Switching frequency of 500kHz, adjustable between 200kHz and 1MHz
Precision enable pin
Integrated boot diode
Integrated soft-start
Fully WEBENCH® Design enabled
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.