Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Function
Buck Controller, Inverting
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
8.89mm
Efficiency
77%
Dimensions
10.16 x 4.7 x 8.89mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.7mm
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.
€ 78.75
€ 3.15 Each (Supplied in a Tube) (Exc. Vat)
€ 98.83
€ 3.953 Each (Supplied in a Tube) (inc. VAT)
Production pack (Tube)
25
€ 78.75
€ 3.15 Each (Supplied in a Tube) (Exc. Vat)
€ 98.83
€ 3.953 Each (Supplied in a Tube) (inc. VAT)
Stock information temporarily unavailable.
Production pack (Tube)
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 45 | € 3.15 | € 15.75 |
50 - 120 | € 2.85 | € 14.25 |
125 - 245 | € 2.55 | € 12.75 |
250+ | € 2.45 | € 12.25 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
1A
Regulator Function
Buck Controller, Inverting
Minimum Input Voltage
4 V
Maximum Input Voltage
40 V
Output Type
Fixed
Mounting Type
Through Hole
Number of Outputs
1
Maximum Switching Frequency
58 kHz
Pin Count
5
Package Type
TO-220
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Height
8.89mm
Efficiency
77%
Dimensions
10.16 x 4.7 x 8.89mm
Maximum Operating Temperature
+125 °C
Length
10.16mm
Width
4.7mm
Product details
SIMPLE SWITCHER® Step-Down Regulators, LM257x Series
SIMPLE SWITCHER® Regulators, Texas Instruments
Use for wide voltage inputs designs up to 75V, and a balance between ease of use and flexibility.