Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsMaximum Output Current
600mA
Maximum Output Voltage
3.3 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.1 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
2600 kHz
Pin Count
5
Package Type
SOT-23
Switching Regulator
Yes
Line Regulation
0.031 %/V
Load Regulation
0.001 %/mA
Minimum Operating Temperature
-30 °C
Height
1.02mm
Dimensions
2.92 x 1.6 x 1.02mm
Maximum Operating Temperature
+85 °C
Length
2.92mm
Width
1.6mm
Tuotetiedot
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 33,75
€ 1,35 kpl (toimitus kelassa) (ilman ALV)
€ 42,36
€ 1,69 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
25
€ 33,75
€ 1,35 kpl (toimitus kelassa) (ilman ALV)
€ 42,36
€ 1,69 kpl (toimitus kelassa) (Sis ALV:n)
Tuotantopakkaus (Kela)
25
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
25 - 49 | € 1,35 |
50 - 99 | € 1,25 |
100 - 249 | € 1,10 |
250+ | € 1,05 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsMaximum Output Current
600mA
Maximum Output Voltage
3.3 V
Regulator Function
Buck Controller
Minimum Output Voltage
1.1 V
Minimum Input Voltage
2.7 V
Maximum Input Voltage
5.5 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
2600 kHz
Pin Count
5
Package Type
SOT-23
Switching Regulator
Yes
Line Regulation
0.031 %/V
Load Regulation
0.001 %/mA
Minimum Operating Temperature
-30 °C
Height
1.02mm
Dimensions
2.92 x 1.6 x 1.02mm
Maximum Operating Temperature
+85 °C
Length
2.92mm
Width
1.6mm
Tuotetiedot
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., LM Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.