Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.4V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
24nV/√Hz
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
PRICED TO CLEAR
Yes
Width
6.35mm
Tuotetiedot
Precision Operational Amplifiers, Texas Instruments
A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.
€ 24,00
€ 4,80 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 30,12
€ 6,024 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
€ 24,00
€ 4,80 1 kpl (5 kpl/pakkaus) (ilman ALV)
€ 30,12
€ 6,024 1 kpl (5 kpl/pakkaus) (Sis ALV:n)
Standardi
5
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Pakkaus |
---|---|---|
5 - 20 | € 4,80 | € 24,00 |
25+ | € 3,80 | € 19,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsMounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
5 → 28 V
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±3 V, ±5 V, ±9 V
Typical Slew Rate
0.4V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
120 dB
Typical Input Voltage Noise Density
24nV/√Hz
Height
4.57mm
Dimensions
9.81 x 6.35 x 4.57mm
Length
9.81mm
PRICED TO CLEAR
Yes
Width
6.35mm
Tuotetiedot
Precision Operational Amplifiers, Texas Instruments
A range of precision operational amplifiers from Texas Instruments featuring low input offset voltage and low offset voltage drift with temperature. These devices exhibit stable and predictable operating characteristics which are essential in many demanding applications. CMOS and JFET input types also have extremely low input bias currents making them ideal for use in circuits where high values of resistance are required.