Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsAmplifier Type
Operational Amplifier
Application
Audio Equipment
Mounting Type
Surface Mount
Power Supply Type
Dual
Number of Channels per Chip
2
Package Type
SOIC
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Typical Gain Bandwidth Product
35MHz
Minimum CMRR
100dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
5 x 4 x 1.5mm
Tuotetiedot
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.
€ 3,05
€ 3,05 kpl (ilman ALV)
€ 3,83
€ 3,83 kpl (Sis ALV:n)
Standardi
1
€ 3,05
€ 3,05 kpl (ilman ALV)
€ 3,83
€ 3,83 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsAmplifier Type
Operational Amplifier
Application
Audio Equipment
Mounting Type
Surface Mount
Power Supply Type
Dual
Number of Channels per Chip
2
Package Type
SOIC
Pin Count
8
Input Signal Type
Differential
Output Signal Type
Differential
Typical Gain Bandwidth Product
35MHz
Minimum CMRR
100dB
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Dimensions
5 x 4 x 1.5mm
Tuotetiedot
Audio Op Amps, Texas Instruments
A range of operational amplifiers from Texas Instruments designed for high-fidelity audio applications. The devices typically feature low levels of distortion and noise together with high slew rates and wide bandwidth. They are frequently able to operate over a wide supply voltage range and include outputs capable of driving 600 Ω loads.