Texas Instruments PCA9306DCTR, I2C Translator, 8-Pin SSOP

RS Stock No.: 922-2811Brand: Texas InstrumentsManufacturers Part No.: PCA9306DCTR
brand-logo
View all in Translator ICs

Technical Document

Specifications

Absolute Propagation Delay Time

1.4ns

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Dimensions

2.95 x 2.8 x 1.29mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Product details

I²C/SMBus Voltage-Level Translator, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 894.00

€ 0.298 Each (On a Reel of 3000) (Exc. Vat)

€ 1,121.97

€ 0.374 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments PCA9306DCTR, I2C Translator, 8-Pin SSOP

€ 894.00

€ 0.298 Each (On a Reel of 3000) (Exc. Vat)

€ 1,121.97

€ 0.374 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments PCA9306DCTR, I2C Translator, 8-Pin SSOP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Absolute Propagation Delay Time

1.4ns

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

8

Dimensions

2.95 x 2.8 x 1.29mm

Maximum Operating Supply Voltage

5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

0 V

Minimum Operating Temperature

-40 °C

Product details

I²C/SMBus Voltage-Level Translator, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more