PCA9515BDGKR, Bus Repeater PCA9515B I2C, SMBus, 8-Pin VSSOP

RS Stock No.: 825-3221Brand: Texas InstrumentsManufacturers Part No.: PCA9515BDGKR
brand-logo
View all in Bus Repeaters

Technical Document

Specifications

Logic Family

PCA9515B

Logic Function

Bus Repeater

Bus Compatibility

I2C, SMBus

Bi-Directional

Yes

Absolute Propagation Delay Time

100ns

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Product details

I²C/SMBus Hub, Buffer, Repeater, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 8.25

€ 1.65 Each (In a Pack of 5) (Exc. Vat)

€ 10.35

€ 2.071 Each (In a Pack of 5) (inc. VAT)

PCA9515BDGKR, Bus Repeater PCA9515B I2C, SMBus, 8-Pin VSSOP
Select packaging type

€ 8.25

€ 1.65 Each (In a Pack of 5) (Exc. Vat)

€ 10.35

€ 2.071 Each (In a Pack of 5) (inc. VAT)

PCA9515BDGKR, Bus Repeater PCA9515B I2C, SMBus, 8-Pin VSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 1.65€ 8.25
50 - 95€ 1.30€ 6.50
100+€ 1.05€ 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

PCA9515B

Logic Function

Bus Repeater

Bus Compatibility

I2C, SMBus

Bi-Directional

Yes

Absolute Propagation Delay Time

100ns

Mounting Type

Surface Mount

Package Type

VSSOP

Pin Count

8

Dimensions

3.1 x 3.1 x 0.95mm

Length

3.1mm

Width

3.1mm

Height

0.95mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

2.3 V

Product details

I²C/SMBus Hub, Buffer, Repeater, Texas Instruments

I²C Bus

I²C, pronounced I-squared-C, stands for Inter-Integrated Circuit. This two-wire interface is a multi-master, multi-slave, single-ended, serial computer bus. SMBus is a subset of I²C.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more