Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
2.25A
Number of Outputs
1
Maximum Switching Frequency
300 kHz
Line Regulation
±7 mV
Load Regulation
±13 % VO
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
5
Dimensions
15.24 x 12.7 x 7.93mm
Height
7.93mm
Length
15.24mm
Maximum Input Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Width
12.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
18 V
€ 711.00
€ 7.90 Each (In a Tube of 90) (Exc. Vat)
€ 892.30
€ 9.914 Each (In a Tube of 90) (inc. VAT)
90
€ 711.00
€ 7.90 Each (In a Tube of 90) (Exc. Vat)
€ 892.30
€ 9.914 Each (In a Tube of 90) (inc. VAT)
Stock information temporarily unavailable.
90
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
2.25A
Number of Outputs
1
Maximum Switching Frequency
300 kHz
Line Regulation
±7 mV
Load Regulation
±13 % VO
Mounting Type
Through Hole
Package Type
DIP Module
Pin Count
5
Dimensions
15.24 x 12.7 x 7.93mm
Height
7.93mm
Length
15.24mm
Maximum Input Voltage
4.5 V
Maximum Operating Temperature
+85 °C
Width
12.7mm
Minimum Operating Temperature
-40 °C
Minimum Input Voltage
18 V