Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
10V
Package Type
PDIP
Reference Type
Fixed
Initial Accuracy
±0.025 %
Mounting Type
Through Hole
Topology
Series
Maximum Input Voltage
40 V
Minimum Output Voltage
9.998 V
Maximum Output Voltage
10.003 V
Pin Count
8
Line Regulation
1 ppm/V
Load Regulation
20 ppm/mA
Dimensions
9.81 x 6.35 x 4.57mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Length
9.81mm
Height
4.57mm
Width
6.35mm
Product details
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
€ 21.30
€ 21.30 Each (Exc. Vat)
€ 26.73
€ 26.73 Each (inc. VAT)
Standard
1
€ 21.30
€ 21.30 Each (Exc. Vat)
€ 26.73
€ 26.73 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 1 | € 21.30 |
2 - 9 | € 20.40 |
10 - 14 | € 19.80 |
15 - 24 | € 19.20 |
25+ | € 18.70 |
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
10V
Package Type
PDIP
Reference Type
Fixed
Initial Accuracy
±0.025 %
Mounting Type
Through Hole
Topology
Series
Maximum Input Voltage
40 V
Minimum Output Voltage
9.998 V
Maximum Output Voltage
10.003 V
Pin Count
8
Line Regulation
1 ppm/V
Load Regulation
20 ppm/mA
Dimensions
9.81 x 6.35 x 4.57mm
Minimum Operating Temperature
-25 °C
Maximum Operating Temperature
+85 °C
Length
9.81mm
Height
4.57mm
Width
6.35mm
Product details
Series Voltage Reference, Fixed, 4V to 10V
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.