Texas Instruments Fixed Series Voltage Reference 2.5V ±0.2 % 3-Pin SOT-23, REF3125AIDBZT

RS Stock No.: 922-2509Brand: Texas InstrumentsManufacturers Part No.: REF3125AIDBZT
brand-logo
View all in Voltage References

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

7 V

Minimum Output Voltage

2.495 V

Maximum Output Voltage

2.505 V

Pin Count

3

Line Regulation

65 ppm/V

Load Regulation

50 μV/mA

Dimensions

2.92 x 1.3 x 1mm

Maximum Operating Temperature

+125 °C

Length

2.92mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Product details

Series Voltage Reference, Fixed, 2.5V to 3.3V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 425.00

€ 1.70 Each (On a Reel of 250) (Exc. Vat)

€ 533.38

€ 2.134 Each (On a Reel of 250) (inc. VAT)

Texas Instruments Fixed Series Voltage Reference 2.5V ±0.2 % 3-Pin SOT-23, REF3125AIDBZT

€ 425.00

€ 1.70 Each (On a Reel of 250) (Exc. Vat)

€ 533.38

€ 2.134 Each (On a Reel of 250) (inc. VAT)

Texas Instruments Fixed Series Voltage Reference 2.5V ±0.2 % 3-Pin SOT-23, REF3125AIDBZT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.2 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

10mA

Maximum Input Voltage

7 V

Minimum Output Voltage

2.495 V

Maximum Output Voltage

2.505 V

Pin Count

3

Line Regulation

65 ppm/V

Load Regulation

50 μV/mA

Dimensions

2.92 x 1.3 x 1mm

Maximum Operating Temperature

+125 °C

Length

2.92mm

Height

1mm

Width

1.3mm

Minimum Operating Temperature

-40 °C

Product details

Series Voltage Reference, Fixed, 2.5V to 3.3V

Voltage References, Texas Instruments

Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more