Texas Instruments SN65176BDR Line Transceiver, 8-Pin SOIC

RS Stock No.: 528-539Brand: Texas InstrumentsManufacturers Part No.: SN65176BDR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Product details

RS-485 Line Drivers and Receivers, Texas Instruments

RS-485 Line Drivers and Receivers

€ 5.86

€ 0.586 Each (In a Pack of 10) (Exc. Vat)

€ 7.35

€ 0.735 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN65176BDR Line Transceiver, 8-Pin SOIC

€ 5.86

€ 0.586 Each (In a Pack of 10) (Exc. Vat)

€ 7.35

€ 0.735 Each (In a Pack of 10) (inc. VAT)

Texas Instruments SN65176BDR Line Transceiver, 8-Pin SOIC

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

IC Type

Line Transceiver IC

Input Type

Differential

Mounting Type

Surface Mount

Number of Transmitters

1

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Product details

RS-485 Line Drivers and Receivers, Texas Instruments

RS-485 Line Drivers and Receivers