Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74
Logic Function
Buffer, Driver
Number of Channels per Chip
6
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
Open Collector
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Maximum High Level Output Current
-0.25mA
Maximum Low Level Output Current
40mA
Maximum Propagation Delay Time @ Maximum CL
26 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Supply Voltage
4.75 V
Propagation Delay Test Condition
50pF
Product details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25
74xx Family
€ 36.25
€ 1.45 Each (In a Tube of 25) (Exc. Vat)
€ 45.49
€ 1.82 Each (In a Tube of 25) (inc. VAT)
25
€ 36.25
€ 1.45 Each (In a Tube of 25) (Exc. Vat)
€ 45.49
€ 1.82 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 100 | € 1.45 | € 36.25 |
125 - 225 | € 1.40 | € 35.00 |
250+ | € 1.25 | € 31.25 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74
Logic Function
Buffer, Driver
Number of Channels per Chip
6
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
Open Collector
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
14
Maximum High Level Output Current
-0.25mA
Maximum Low Level Output Current
40mA
Maximum Propagation Delay Time @ Maximum CL
26 ns @ 5 V
Dimensions
19.3 x 6.35 x 4.57mm
Maximum Operating Supply Voltage
5.25 V
Minimum Operating Supply Voltage
4.75 V
Propagation Delay Test Condition
50pF
Product details
74xx Family, Texas Instruments
Standard TTL logic
Operating Voltage 4.75 to 5.25