Texas Instruments SN74CBT3125CPW, Bus Switch, 1 x 1:1, 14-Pin TSSOP

RS Stock No.: 145-1123Brand: Texas InstrumentsManufacturers Part No.: SN74CBT3125CPW
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4

Maximum On Resistance

12Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum Propagation Delay Time @ Maximum CL

0.15 ns @ 50 pF

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Supply Voltage

4 V

Number of Output Options per Bit

1

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Number of Input Options per Bit

1

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Width

4.5mm

Bus Width

4bit

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 21.15

€ 0.235 Each (In a Tube of 90) (Exc. Vat)

€ 26.54

€ 0.295 Each (In a Tube of 90) (inc. VAT)

Texas Instruments SN74CBT3125CPW, Bus Switch, 1 x 1:1, 14-Pin TSSOP

€ 21.15

€ 0.235 Each (In a Tube of 90) (Exc. Vat)

€ 26.54

€ 0.295 Each (In a Tube of 90) (inc. VAT)

Texas Instruments SN74CBT3125CPW, Bus Switch, 1 x 1:1, 14-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

4

Number of Inputs per Chip

4

Number of Outputs per Chip

4

Maximum On Resistance

12Ω

Maximum Quiescent Current

3µA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

14

Maximum Propagation Delay Time @ Maximum CL

0.15 ns @ 50 pF

Dimensions

5.1 x 4.5 x 1.05mm

Minimum Operating Supply Voltage

4 V

Number of Output Options per Bit

1

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

5.1mm

Number of Input Options per Bit

1

Maximum Operating Supply Voltage

5.5 V

Height

1.05mm

Width

4.5mm

Bus Width

4bit

Minimum Operating Temperature

-40 °C

Country of Origin

Malaysia

Product details

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in