Texas Instruments SN74CBTD3306D, Bus Switch, 1 x 1:1, 8-Pin SOIC

RS Stock No.: 663-1745Brand: Texas InstrumentsManufacturers Part No.: SN74CBTD3306D
brand-logo
View all in Bus Switches

Technical Document

Specifications

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

2

Maximum On Resistance

35Ω

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 5 V

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

4.9mm

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Product details

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.19

€ 0.238 Each (In a Pack of 5) (Exc. Vat)

€ 1.49

€ 0.299 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74CBTD3306D, Bus Switch, 1 x 1:1, 8-Pin SOIC
Select packaging type

€ 1.19

€ 0.238 Each (In a Pack of 5) (Exc. Vat)

€ 1.49

€ 0.299 Each (In a Pack of 5) (inc. VAT)

Texas Instruments SN74CBTD3306D, Bus Switch, 1 x 1:1, 8-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

CBT

Configuration

1 x 1:1

Number of Elements per Chip

2

Number of Inputs per Chip

2

Number of Outputs per Chip

2

Maximum On Resistance

35Ω

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum High Level Output Current

-128mA

Maximum Low Level Output Current

128mA

Maximum Propagation Delay Time @ Maximum CL

0.25 ns @ 5 V

Dimensions

4.9 x 3.91 x 1.58mm

Minimum Operating Temperature

-40 °C

Height

1.58mm

Propagation Delay Test Condition

50pF

Maximum Operating Temperature

+85 °C

Length

4.9mm

Maximum Operating Supply Voltage

5.5 V

Width

3.91mm

Minimum Operating Supply Voltage

4.5 V

Product details

74CBT Family, Texas Instruments

74CBT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more