Texas Instruments SN74HCT00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

RS Stock No.: 145-0402Brand: Texas InstrumentsManufacturers Part No.: SN74HCT00N
brand-logo
View all in Logic Gates

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 5.5 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Product details

74HCT Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 10.28

€ 0.411 Each (In a Tube of 25) (Exc. Vat)

€ 12.90

€ 0.516 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74HCT00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

€ 10.28

€ 0.411 Each (In a Tube of 25) (Exc. Vat)

€ 12.90

€ 0.516 Each (In a Tube of 25) (inc. VAT)

Texas Instruments SN74HCT00N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Function

NAND

Mounting Type

Through Hole

Number Of Elements

4

Number of Inputs per Gate

2

Schmitt Trigger Input

No

Package Type

PDIP

Pin Count

14

Logic Family

HCT

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

18 ns @ 5.5 V, 20 ns @ 4.5 V

Minimum Operating Supply Voltage

4.5 V

Maximum Low Level Output Current

4mA

Height

4.57mm

Width

6.35mm

Minimum Operating Temperature

-40 °C

Dimensions

19.3 x 6.35 x 4.57mm

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

19.3mm

Product details

74HCT Family Logic Gates, Texas Instruments

Texas Instruments range of standard Logic Gates from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.

High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS

74HCT Family

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more