Texas Instruments SN74LVC1G34DBVT Non-Inverting Buffer, 5-Pin SOT-23
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Polarity
Non-Inverting
Package Type
SOT-23
Pin Count
5
Country of Origin
China
€ 124.25
€ 0.497 Each (On a Reel of 250) (Exc. Vat)
€ 155.93
€ 0.624 Each (On a Reel of 250) (inc. VAT)
Texas Instruments SN74LVC1G34DBVT Non-Inverting Buffer, 5-Pin SOT-23
250
€ 124.25
€ 0.497 Each (On a Reel of 250) (Exc. Vat)
€ 155.93
€ 0.624 Each (On a Reel of 250) (inc. VAT)
Texas Instruments SN74LVC1G34DBVT Non-Inverting Buffer, 5-Pin SOT-23
Stock information temporarily unavailable.
250
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Polarity
Non-Inverting
Package Type
SOT-23
Pin Count
5
Country of Origin
China