Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
20
Stock information temporarily unavailable.
€ 5.20
€ 0.208 Each (In a Pack of 25) (Exc. Vat)
€ 6.53
€ 0.261 Each (In a Pack of 25) (inc. VAT)
Texas Instruments SN74LVC541APWR Buffer & Line Driver Combination, 20-Pin TSSOP
Select packaging type
Standard
25
€ 5.20
€ 0.208 Each (In a Pack of 25) (Exc. Vat)
€ 6.53
€ 0.261 Each (In a Pack of 25) (inc. VAT)
Texas Instruments SN74LVC541APWR Buffer & Line Driver Combination, 20-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type
Standard
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | € 0.208 | € 5.20 |
125 - 225 | € 0.198 | € 4.95 |
250 - 600 | € 0.178 | € 4.45 |
625 - 1225 | € 0.163 | € 4.08 |
1250+ | € 0.16 | € 4.00 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
CMOS
Logic Function
Buffer
Number of Channels
1
Schmitt Trigger Input
No
Package Type
TSSOP
Pin Count
20