Texas Instruments SN75LBC175DR Line Receiver, 16-Pin SOIC

RS Stock No.: 660-8322PBrand: Texas InstrumentsManufacturers Part No.: SN75LBC175DR
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers

€ 17.50

€ 3.50 Each (Supplied on a Reel) (Exc. Vat)

€ 21.96

€ 4.392 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN75LBC175DR Line Receiver, 16-Pin SOIC
Select packaging type

€ 17.50

€ 3.50 Each (Supplied on a Reel) (Exc. Vat)

€ 21.96

€ 4.392 Each (Supplied on a Reel) (inc. VAT)

Texas Instruments SN75LBC175DR Line Receiver, 16-Pin SOIC

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

IC Type

Line Receiver IC

Input Type

Differential

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

9.9 x 3.91 x 1.58mm

Product details

RS-422 Line Receivers, Texas Instruments

RS-422 Line Drivers and Receivers