Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
3.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
75.6 dB
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.
€ 2.00
€ 2.00 Each (Exc. Vat)
€ 2.51
€ 2.51 Each (inc. VAT)
Standard
1
€ 2.00
€ 2.00 Each (Exc. Vat)
€ 2.51
€ 2.51 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 24 | € 2.00 |
25 - 49 | € 1.90 |
50 - 99 | € 1.75 |
100 - 249 | € 1.55 |
250+ | € 1.45 |
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
1MHz
Typical Dual Supply Voltage
±12 V, ±15 V, ±5 V, ±9 V
Typical Slew Rate
3.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
75.6 dB
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Product details
JFET Input Op Amp, TL060 Family
The Texas Instruments TL060 series are low-power JFET-input Op Amps that offer good performance with a significant reduction in power consumption over the TL080 family.