TL074CN Texas Instruments, Op Amps, 3MHz, 5 V, 14-Pin PDIP

RS Stock No.: 197-7553Brand: Texas InstrumentsManufacturers Part No.: TL074CN
View all in Op Amps

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

3MHz

Country of Origin

Mexico

€ 17.98

€ 0.719 Each (In a Tube of 25) (Exc. Vat)

€ 22.56

€ 0.902 Each (In a Tube of 25) (inc. VAT)

TL074CN Texas Instruments, Op Amps, 3MHz, 5 V, 14-Pin PDIP

€ 17.98

€ 0.719 Each (In a Tube of 25) (Exc. Vat)

€ 22.56

€ 0.902 Each (In a Tube of 25) (inc. VAT)

TL074CN Texas Instruments, Op Amps, 3MHz, 5 V, 14-Pin PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit pricePer Tube
25 - 225€ 0.719€ 17.98
250 - 350€ 0.575€ 14.38
375 - 475€ 0.539€ 13.48
500 - 600€ 0.503€ 12.58
625+€ 0.431€ 10.78

Technical Document

Specifications

Amplifier Type

General Purpose

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

4

Pin Count

14

Typical Single Supply Voltage

5 V

Typical Gain Bandwidth Product

3MHz

Country of Origin

Mexico