General usage dual op-amp,TL082ACP DIP8

RS Stock No.: 121-8490Brand: Texas InstrumentsManufacturers Part No.: TL082ACP
View all in Op Amps

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106 dB

Dimensions

9.81 x 6.35 x 4.57mm

Width

6.35mm

Length

9.81mm

Typical Input Voltage Noise Density

18nV/√Hz

Height

4.57mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 29.75

€ 0.595 Each (In a Tube of 50) (Exc. Vat)

€ 37.34

€ 0.747 Each (In a Tube of 50) (inc. VAT)

General usage dual op-amp,TL082ACP DIP8

€ 29.75

€ 0.595 Each (In a Tube of 50) (Exc. Vat)

€ 37.34

€ 0.747 Each (In a Tube of 50) (inc. VAT)

General usage dual op-amp,TL082ACP DIP8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

2

Pin Count

8

Typical Gain Bandwidth Product

3MHz

Typical Dual Supply Voltage

±12 V, ±15 V, ±5 V, ±9 V

Typical Slew Rate

13V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

106 dB

Dimensions

9.81 x 6.35 x 4.57mm

Width

6.35mm

Length

9.81mm

Typical Input Voltage Noise Density

18nV/√Hz

Height

4.57mm

Country of Origin

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more