Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Adjustable
Initial Accuracy
±2.0 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
4.83 x 3.43 x 3.68mm
Height
3.68mm
Width
3.43mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
4.83mm
Tuotetiedot
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
€ 174,00
€ 0,087 1 kpl (2000 kpl/kela) (ilman ALV)
€ 218,37
€ 0,109 1 kpl (2000 kpl/kela) (Sis ALV:n)
2000
€ 174,00
€ 0,087 1 kpl (2000 kpl/kela) (ilman ALV)
€ 218,37
€ 0,109 1 kpl (2000 kpl/kela) (Sis ALV:n)
2000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta | Per Kela |
---|---|---|
2000 - 2000 | € 0,087 | € 174,00 |
4000 - 8000 | € 0,083 | € 166,00 |
10000+ | € 0,076 | € 152,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
TO-92
Reference Type
Adjustable
Initial Accuracy
±2.0 %
Mounting Type
Through Hole
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
4.83 x 3.43 x 3.68mm
Height
3.68mm
Width
3.43mm
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Length
4.83mm
Tuotetiedot
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.