Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12 bit
Sampling Rate
66ksps
Input Signal Type
Single Ended
Package Type
PDIP
Pin Count
20
Stock information temporarily unavailable.
€ 20.90
€ 20.90 Each (Exc. Vat)
€ 26.23
€ 26.23 Each (inc. VAT)
Texas Instruments, 12 bit- ADC 66ksps, 20-Pin PDIP
Select packaging type
Standard
1
€ 20.90
€ 20.90 Each (Exc. Vat)
€ 26.23
€ 26.23 Each (inc. VAT)
Texas Instruments, 12 bit- ADC 66ksps, 20-Pin PDIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | € 20.90 |
5 - 9 | € 19.80 |
10 - 24 | € 17.80 |
25 - 49 | € 16.10 |
50+ | € 15.70 |
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12 bit
Sampling Rate
66ksps
Input Signal Type
Single Ended
Package Type
PDIP
Pin Count
20