Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsMaximum Output Current
2A
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
28 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1200 kHz
Pin Count
8
Package Type
SOIC
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Tuotetiedot
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
€ 1,60
€ 1,60 kpl (ilman ALV)
€ 2,01
€ 2,01 kpl (Sis ALV:n)
Standardi
1
€ 1,60
€ 1,60 kpl (ilman ALV)
€ 2,01
€ 2,01 kpl (Sis ALV:n)
Standardi
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 9 | € 1,60 |
10 - 37 | € 1,35 |
38 - 49 | € 1,30 |
50 - 99 | € 1,25 |
100+ | € 1,25 |
Tekninen dokumentti
Tekniset tiedot
Merkki
Texas InstrumentsMaximum Output Current
2A
Regulator Function
Buck Controller
Minimum Output Voltage
0.8 V
Minimum Input Voltage
3.5 V
Maximum Input Voltage
28 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Maximum Switching Frequency
1200 kHz
Pin Count
8
Package Type
SOIC
Switching Regulator
Yes
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Height
1.58mm
Width
3.91mm
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Tuotetiedot
Step-Down DC/DC Converters (Integrated Switch) 9V to 30V Input Max., Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.