Texas Instruments TPS79801QDGNRQ1, 1, Voltage Regulator 50mA 8-Pin, HVSSOP

RS Stock No.: 218-4672Brand: Texas InstrumentsManufacturers Part No.: TPS79801QDGNRQ1
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

50mA

Number of Outputs

1

Line Regulation

15 mV

Load Regulation

32 mV

Package Type

HVSSOP

Pin Count

8

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 11.00

€ 2.20 Each (In a Pack of 5) (Exc. Vat)

€ 13.80

€ 2.761 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS79801QDGNRQ1, 1, Voltage Regulator 50mA 8-Pin, HVSSOP
Select packaging type

€ 11.00

€ 2.20 Each (In a Pack of 5) (Exc. Vat)

€ 13.80

€ 2.761 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS79801QDGNRQ1, 1, Voltage Regulator 50mA 8-Pin, HVSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 45€ 2.20€ 11.00
50 - 95€ 1.90€ 9.50
100 - 245€ 1.50€ 7.50
250+€ 1.35€ 6.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

50mA

Number of Outputs

1

Line Regulation

15 mV

Load Regulation

32 mV

Package Type

HVSSOP

Pin Count

8

Output Type

Fixed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more