Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
500 mA
Control Method
Voltage
Number of Outputs
2
Fall Time
50ns
Package Type
CDIP
Rise Time
100ns
Pin Count
16
PWM Controller Type
Voltage Mode
Country of Origin
Thailand
Stock information temporarily unavailable.
€ 25.70
€ 25.70 Each (Exc. Vat)
€ 32.25
€ 32.25 Each (inc. VAT)
Texas Instruments UC1525AJ, Dual PWM Controller, 500 KHz 16-Pin, CDIP
Select packaging type
Standard
1
€ 25.70
€ 25.70 Each (Exc. Vat)
€ 32.25
€ 32.25 Each (inc. VAT)
Texas Instruments UC1525AJ, Dual PWM Controller, 500 KHz 16-Pin, CDIP
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
500 kHz
Output Current
500 mA
Control Method
Voltage
Number of Outputs
2
Fall Time
50ns
Package Type
CDIP
Rise Time
100ns
Pin Count
16
PWM Controller Type
Voltage Mode
Country of Origin
Thailand