Texas Instruments UC3854BN, Power Factor Pre-Regulator Circuit, 115 kHz, 20 V 16-Pin, PDIP

RS Stock No.: 661-5396Brand: Texas InstrumentsManufacturers Part No.: UC3854BN
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

Maximum Source Current

14µA

Maximum Supply Current

18 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

10 V

Minimum Operating Temperature

0 °C

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Price on Asking

Texas Instruments UC3854BN, Power Factor Pre-Regulator Circuit, 115 kHz, 20 V 16-Pin, PDIP

Price on Asking

Texas Instruments UC3854BN, Power Factor Pre-Regulator Circuit, 115 kHz, 20 V 16-Pin, PDIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.3mA

Maximum Source Current

14µA

Maximum Supply Current

18 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

20 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

10 V

Minimum Operating Temperature

0 °C

Width

6.35mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more