Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Current
1 A
Control Method
Current
Number of Outputs
2
Mounting Type
Surface Mount
Fall Time
25ns
Package Type
SOIC
Rise Time
25ns
Topology
Full Bridge, Half Bridge, Push-Pull
Pin Count
8
Maximum Duty Cycle
50%
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
PWM Controller Type
Current Mode
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
PWM Controllers 1MHz, UCC28xx Series, Texas Instruments
PWM (Pulse Width Modulation) Controllers, Texas Instruments
€ 3.85
€ 3.85 Each (Exc. Vat)
€ 4.83
€ 4.83 Each (inc. VAT)
Standard
1
€ 3.85
€ 3.85 Each (Exc. Vat)
€ 4.83
€ 4.83 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 24 | € 3.85 |
25 - 99 | € 3.10 |
100 - 249 | € 2.65 |
250 - 499 | € 2.60 |
500+ | € 2.55 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
1000 kHz
Output Current
1 A
Control Method
Current
Number of Outputs
2
Mounting Type
Surface Mount
Fall Time
25ns
Package Type
SOIC
Rise Time
25ns
Topology
Full Bridge, Half Bridge, Push-Pull
Pin Count
8
Maximum Duty Cycle
50%
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
PWM Controller Type
Current Mode
Width
3.91mm
Height
1.58mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details