Texas Instruments UCC3817N, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, PDIP

RS Stock No.: 661-6005Brand: Texas InstrumentsManufacturers Part No.: UCC3817N
brand-logo
View all in Power Factor Correction

Technical Document

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

12 V

Minimum Operating Temperature

0 °C

Width

6.35mm

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 4.30

€ 4.30 Each (Exc. Vat)

€ 5.40

€ 5.40 Each (inc. VAT)

Texas Instruments UCC3817N, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, PDIP
Select packaging type

€ 4.30

€ 4.30 Each (Exc. Vat)

€ 5.40

€ 5.40 Each (inc. VAT)

Texas Instruments UCC3817N, Power Factor Pre-Regulator Circuit, 115 kHz, 17 V 16-Pin, PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 24€ 4.30
25 - 99€ 3.50
100 - 249€ 2.95
250 - 499€ 2.90
500+€ 2.85

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Switching Frequency

115 kHz

Start-up Supply Current

0.15mA

IC Type

Power Factor Pre-Regulator Circuit IC

Maximum Supply Current

20 mA

Zero Power Detection

Yes

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Maximum Operating Supply Voltage

17 V

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

12 V

Minimum Operating Temperature

0 °C

Width

6.35mm

Product details

Power Factor Correction (PFC), Texas Instruments

Texas Instruments integrated controllers for Power Factor Correction (PFC) in pre-regulators and PFC converters can achieve near unity power factor and give stable, low distortion sinusoidal line currents. They utilise advanced features and innovative processes such as quantized voltage feed-forward, current synthesis, frequency dithering and slew rate enhancement to provide significant performance enhancements.

Power Factor Correction (PFC), Texas Instruments

Texas Instruments Power Factor Correction (PFC) controllers meet IEC61000-3-2 harmonic current limit standards. PFC controllers are designed for AC-DC applications and provide high Power Factor (PF), low current distortion (iTHD), high efficiency and high power density.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more