Tekninen dokumentti
Tekniset tiedot
Merkki
THKManufacturer Series
SHS-R
For Rail Width
15mm
Carriage Length
64.4mm
Carriage Width
34mm
Dynamic Load Rating
14200kN
Static Load Rating
24.2kN
Tuotetiedot
SHS-R Linear Carriages
The ball-cage design of THK SHS-R Linear Carriages helps to eliminate friction, enables maintenance-free long-term use, offers low noise operation, along with high speed response.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.
€ 140,00
€ 140,00 kpl (ilman ALV)
€ 175,70
€ 175,70 kpl (Sis ALV:n)
1
€ 140,00
€ 140,00 kpl (ilman ALV)
€ 175,70
€ 175,70 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 140,00 |
5 - 9 | € 135,00 |
10+ | € 127,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
THKManufacturer Series
SHS-R
For Rail Width
15mm
Carriage Length
64.4mm
Carriage Width
34mm
Dynamic Load Rating
14200kN
Static Load Rating
24.2kN
Tuotetiedot
SHS-R Linear Carriages
The ball-cage design of THK SHS-R Linear Carriages helps to eliminate friction, enables maintenance-free long-term use, offers low noise operation, along with high speed response.
Linear Guides and Rails - THK
THK Linear Motion Bearings enable smooth movement and positioning in one dimension, and are used in many different applications. THK Linear bearings are designed to work with large loads, offer excellent rigidity, impressive error-absorbing capabilities, easy maintenance, and application-dependent energy savings.