Thomas & Betts Heat Shrink Tubing, Red 25.4mm Sleeve Dia. x 3.3m Length 2:1 Ratio

RS Stock No.: 208-9106Brand: Thomas & BettsManufacturers Part No.: HSB 1000-2
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Sleeve Diameter

25.4mm

Colour

Red

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

3.3m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany

Stock information temporarily unavailable.

Price on Asking

Thomas & Betts Heat Shrink Tubing, Red 25.4mm Sleeve Dia. x 3.3m Length 2:1 Ratio

Price on Asking

Thomas & Betts Heat Shrink Tubing, Red 25.4mm Sleeve Dia. x 3.3m Length 2:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Sleeve Diameter

25.4mm

Colour

Red

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink

Shrink Ratio

2:1

Sleeve Length

3.3m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Country of Origin

Germany