Technical Document
Specifications
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
1Ω
Calibrated
UKAS
Best Maximum Resistance Accuracy
±1%
Residual Resistance
150mΩ
Power Rating
0.75W
Temperature Coefficient
100ppm/°C
Dimensions
82 x 355 x 63mm
Width
355mm
Length
82mm
Height
63mm
Weight
750g
Absolute Maximum Resistance Measurement
1.2MΩ
Minimum Resistance Measurement
0Ω
Country of Origin
United Kingdom
Product details
Time Electronics Model 1061 Resistance Decade Box
Time Electronics 1061 is a low-cost, robust resistance decade box designed to meet requirements for educational and industrial applications. Metal film resistors with a 0.75W power rating are used throughout, conferring the advantages of stability and low temperature coefficient. Six large switches with clear numerical readout enhance ease-of-use. Slim-line design minimises take-up of bench space. 1% accuracy and wide range facilitate production or select-on-test usage. The case provides complete electrostatic screening. Resistance is selected by dialling the required value, using the rotary switches. This enables precise setting with clear unambiguous indication.
Number of decades = 6
Range/resolution 1.2 MΩ / 1Ω steps
Accuracy ±1%
In-line readout
Low temperature coefficient, 100 ppm/°C
Residual resistance <150 mΩ
Power rating 0.75W per resistor
Voltage Rating: Maximum 300 V DC/AC RMS
Mechanically and electrically robust
Front panel safety terminals (compatible with 4mm shrouded plugs, standard plugs, bare wires, spade terminals)
Fully screened
Dimensions 355(W) x 63(H) x 82(D) mm, weight 0.75kg
€ 550.00
€ 550.00 Each (Exc. Vat)
€ 690.25
€ 690.25 Each (inc. VAT)
Calibration type
UKAS Calibration
1
€ 550.00
€ 550.00 Each (Exc. Vat)
€ 690.25
€ 690.25 Each (inc. VAT)
Stock information temporarily unavailable.
Calibration type
UKAS Calibration
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
1Ω
Calibrated
UKAS
Best Maximum Resistance Accuracy
±1%
Residual Resistance
150mΩ
Power Rating
0.75W
Temperature Coefficient
100ppm/°C
Dimensions
82 x 355 x 63mm
Width
355mm
Length
82mm
Height
63mm
Weight
750g
Absolute Maximum Resistance Measurement
1.2MΩ
Minimum Resistance Measurement
0Ω
Country of Origin
United Kingdom
Product details
Time Electronics Model 1061 Resistance Decade Box
Time Electronics 1061 is a low-cost, robust resistance decade box designed to meet requirements for educational and industrial applications. Metal film resistors with a 0.75W power rating are used throughout, conferring the advantages of stability and low temperature coefficient. Six large switches with clear numerical readout enhance ease-of-use. Slim-line design minimises take-up of bench space. 1% accuracy and wide range facilitate production or select-on-test usage. The case provides complete electrostatic screening. Resistance is selected by dialling the required value, using the rotary switches. This enables precise setting with clear unambiguous indication.
Number of decades = 6
Range/resolution 1.2 MΩ / 1Ω steps
Accuracy ±1%
In-line readout
Low temperature coefficient, 100 ppm/°C
Residual resistance <150 mΩ
Power rating 0.75W per resistor
Voltage Rating: Maximum 300 V DC/AC RMS
Mechanically and electrically robust
Front panel safety terminals (compatible with 4mm shrouded plugs, standard plugs, bare wires, spade terminals)
Fully screened
Dimensions 355(W) x 63(H) x 82(D) mm, weight 0.75kg