Tekninen dokumentti
Tekniset tiedot
Merkki
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
10mΩ
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±0.01%
Residual Resistance
10mΩ
Power Rating
0.35W
Temperature Coefficient
±10 ppm/°C, ±20ppm/°C
Dimensions
87 x 355 x 63mm
Width
355mm
Length
87mm
Height
63mm
Weight
1.1kg
Absolute Maximum Resistance Measurement
12kΩ
Minimum Inductance
10mΩ
Minimum Resistance Measurement
10mΩ
Alkuperämaa
United Kingdom
Tuotetiedot
1067 Precision Decade Resistance Box
Suitable for wide range of simulation work, particularly simulating and calibrating precision RTD sensors and temperature indicators/meters that use resistive sensors. The construction ensures residual end resistance is as low and stable as possible. Multiple self-wiping silver alloy contacts are used for each position for high performance and long life.
€ 1 430,00
€ 1 430,00 kpl (ilman ALV)
€ 1 794,65
€ 1 794,65 kpl (Sis ALV:n)
Kalibrointitapa
RS Calibration
1
€ 1 430,00
€ 1 430,00 kpl (ilman ALV)
€ 1 794,65
€ 1 794,65 kpl (Sis ALV:n)
Varastotiedot eivät ole tilapäisesti saatavilla.
Kalibrointitapa
RS Calibration
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tekninen dokumentti
Tekniset tiedot
Merkki
Time ElectronicsDecade Box Type
Resistance
Resistance Resolution
10mΩ
Calibrated
RSCAL
Best Maximum Resistance Accuracy
±0.01%
Residual Resistance
10mΩ
Power Rating
0.35W
Temperature Coefficient
±10 ppm/°C, ±20ppm/°C
Dimensions
87 x 355 x 63mm
Width
355mm
Length
87mm
Height
63mm
Weight
1.1kg
Absolute Maximum Resistance Measurement
12kΩ
Minimum Inductance
10mΩ
Minimum Resistance Measurement
10mΩ
Alkuperämaa
United Kingdom
Tuotetiedot
1067 Precision Decade Resistance Box
Suitable for wide range of simulation work, particularly simulating and calibrating precision RTD sensors and temperature indicators/meters that use resistive sensors. The construction ensures residual end resistance is as low and stable as possible. Multiple self-wiping silver alloy contacts are used for each position for high performance and long life.